LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW OPA2348AID(UMW) product image
  • OPA2348AID(UMW) thumbnail 1
  • OPA2348AID(UMW) thumbnail 2
  • OPA2348AID(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW OPA2348AID(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
OPA2348AID(UMW)
LCSC Part #
C21713887
Packaging
SOP-8
Customer #
Key Attributes
1MHz, 45μA, CMOS, Rail-to-Rail Operational Amplifiers
Datasheetpdf iconUMW OPA2348AID(UMW)
In-Stock: 1,435
1,435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1414$ 0.71
50+$ 0.1115$ 5.58
150+$ 0.0965$ 14.48
500+$ 0.0853$ 42.65
2,500+$ 0.0763$ 190.75
5,000+$ 0.0718$ 359.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate500V/ms
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.5pA
Common Mode Rejection Ratio(CMRR)82dB
Output Current10mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current45uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA348 series amplifiers are single-supply, low-power, CMOS op amps in miniature packages. This series features 1MHz extended bandwidth and 45μA supply current, suitable for low-power applications with 2.1V to 5.5V single supply. The 45μA low supply current and 0.5pA input bias current make the OPA348 series ideal for low-power, high-impedance applications such as smoke detectors and other sensors.

Features

AI Translation
  • Typical quiescent current: 45μA
  • Low cost
  • Rail-to-rail input and output
  • Single-supply operating range: +2.1V to +5.5V
  • Input bias current: 0.5pA
  • Miniature packages: SC70-5, SOP-8, and TSSOP-14
  • High speed-to-power ratio bandwidth: 1MHz

Applications

AI Translation
  • Portable devices
  • Battery-powered devices
  • Smoke alarms