UMW LMV611MG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LMV611MG(UMW) |
| LCSC Part # | C21713884 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single, Dual, and Quad, 1.4-MHz, Low-Power, General-Purpose 1.8-V Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 13nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 103uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage general-purpose applications. Key features include rail-to-rail input or output, a low supply voltage of 1.8V, and a wide temperature range. The input common-mode range of the LMV61x extends 200mV beyond the supply rails. At a 1.8V supply, the output swings rail-to-rail under no load and to within 30mV of the rail with a 2-kΩ load. The LMV61x achieves a gain bandwidth of 1.4 MHz while drawing a typical quiescent current of 100 μA.
Features
- Supply voltage: 1.8 V (typical)
- Ensured compliance with 1.8-V, 2.7-V, and 5-V specifications
- Output swing: -80 mV from rail with 600-Ω load, -30 mV from rail with 2-kΩ load
- V_CM = 200 mV beyond rail
- 100-μA supply current (per channel)
- 1.4-MHz gain bandwidth product
- Maximum offset voltage = 4 mV
- Temperature range: -40℃ to 125℃
Applications
- Consumer communications
- Consumer computing
- Personal digital assistants
- Audio preamplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.142 | $ 0.71 |
| 50+ | $ 0.1122 | $ 5.61 |
| 150+ | $ 0.0974 | $ 14.61 |
| 500+ | $ 0.0862 | $ 43.10 |
| 3,000+ | $ 0.0773 | $ 231.90 |
| 6,000+ | $ 0.0728 | $ 436.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 13nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 103uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage general-purpose applications. Key features include rail-to-rail input or output, a low supply voltage of 1.8V, and a wide temperature range. The input common-mode range of the LMV61x extends 200mV beyond the supply rails. At a 1.8V supply, the output swings rail-to-rail under no load and to within 30mV of the rail with a 2-kΩ load. The LMV61x achieves a gain bandwidth of 1.4 MHz while drawing a typical quiescent current of 100 μA.
Features
- Supply voltage: 1.8 V (typical)
- Ensured compliance with 1.8-V, 2.7-V, and 5-V specifications
- Output swing: -80 mV from rail with 600-Ω load, -30 mV from rail with 2-kΩ load
- V_CM = 200 mV beyond rail
- 100-μA supply current (per channel)
- 1.4-MHz gain bandwidth product
- Maximum offset voltage = 4 mV
- Temperature range: -40℃ to 125℃
Applications
- Consumer communications
- Consumer computing
- Personal digital assistants
- Audio preamplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

