ElecSuper IRF3205PBF-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | IRF3205PBF-ES |
| LCSC Part # | C21713863 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 58.6A TO-252 |
| Description | N-Channel 60V 58.6A 58.4W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,360
2,360
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3661 | $ 1.83 |
50+ | $ 0.2823 | $ 14.12 |
150+ | $ 0.2452 | $ 36.78 |
500+ | $ 0.2 | $ 100.00 |
2,500+ | $ 0.1807 | $ 451.75 |
5,000+ | $ 0.1678 | $ 839.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$