LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper AOD4185-ES product image
  • AOD4185-ES thumbnail 1
  • AOD4185-ES thumbnail 2
  • AOD4185-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper AOD4185-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
AOD4185-ES
LCSC Part #
C21713858
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 40V 45A TO-252
Datasheetpdf iconElecSuper AOD4185-ES
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2492$ 1.25
50+$ 0.1861$ 9.31
150+$ 0.159$ 23.85
500+$ 0.1253$ 62.65
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingTO-252
Drain to Source Voltage40V
Output Capacitance(Coss)260pF
Current - Continuous Drain(Id)45A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation52W
RDS(on)13mΩ@10V;17mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)180pF
Number1 P-Channel
Input Capacitance(Ciss)2.5nF
Gate Charge(Qg)42nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AOD4185-ES is a P-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AOD4185-ES is lead-free.

Features

AI Translation
  • -40V, RDS(ON) = 13 mΩ (typical), VGS = -10V
  • RDS(ON) = 17 mΩ (typical), VGS = -4.5V
  • Fast switching
  • High-density cell design for low RDS(ON)
  • Material: Halogen-free
  • Robust and durable
  • Avalanche-rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion