ElecSuper FDN340P-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | FDN340P-ES |
| LCSC Part # | C21713834 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.3A SOT-23 |
| Description | P-Channel 20V 2.3A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0273 | $ 0.55 |
200+ | $ 0.0208 | $ 4.16 |
600+ | $ 0.0172 | $ 10.32 |
3,000+ | $ 0.015 | $ 45.00 |
9,000+ | $ 0.0131 | $ 117.90 |
21,000+ | $ 0.0121 | $ 254.10 |
Standard Packaging 3000/Full
Reel | ||