LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
52% OFF
DLL XHY-10Y product image
  • XHY-10Y thumbnail 1
  • XHY-10Y thumbnail 2
  • XHY-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHY-10YRoHS

Manufacturer
DLLAsian Brands
MPN
XHY-10Y
LCSC Part #
C21713801
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHY-10Y
Custom CablesMOQ 1pc
In-Stock: 1,085
1,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0917$ 0.0441$ 0.22
50+$ 0.0736$ 0.0354$ 1.77
150+$ 0.0646$ 0.0311$ 4.67
1,000+$ 0.0578$ 0.0278$ 27.80
2,000+$ 0.0524$ 0.0252$ 50.40
5,000+$ 0.0496$ 0.0239$ 119.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure2x5P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row5
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.