LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
52% OFF
DLL XHY-6Y product image
  • XHY-6Y thumbnail 1
  • XHY-6Y thumbnail 2
  • XHY-6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHY-6YRoHS

Manufacturer
DLLAsian Brands
MPN
XHY-6Y
LCSC Part #
C21713799
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHY-6Y
Custom CablesMOQ 1pc
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0493$ 0.0237$ 0.24
100+$ 0.039$ 0.0188$ 1.88
300+$ 0.0338$ 0.0163$ 4.89
1,000+$ 0.03$ 0.0144$ 14.40
5,000+$ 0.0269$ 0.0130$ 65.00
10,000+$ 0.0253$ 0.0122$ 122.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure2x3P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.