TDK C3225X7S3D102K200AA
| Manufacturer | |
| MPN | C3225X7S3D102K200AA |
| LCSC Part # | C2171295 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1nF X7S ±10% 2kV 1210 Ceramic Capacitors RoHS |
| Datasheet | TDK C3225X7S3D102K200AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3442 | $ 0.34 |
| 10+ | $ 0.2742 | $ 2.74 |
| 30+ | $ 0.2442 | $ 7.33 |
| 100+ | $ 0.2068 | $ 20.68 |
| 500+ | $ 0.1818 | $ 90.90 |
| 1,000+ | $ 0.1718 | $ 171.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
C2171295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210B102K202CT | Walsin | 1210 | 14,510 | $ 0.134 | ||
| FV32X102K202EEG | PSA | 1210 | 14,160 | $ 0.0988 | ||
| CC1210KKX7RDBB102 | YAGEO | 1210 | 11,670 | $ 0.1024 | ||
| C1210X102K202T | IHHEC | 1210 | 6,440 | $0.1000 $0.101 | ||
| VBDF202W102K1GV001E | Johanson Dielectrics | 1210 | 4,585 | $ 0.0747 | ||
| MBK1210X7R102K202NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1210 | 3,280 | $ 0.0534 | ||
| CV1210X7R2KV102KN | TORCH | 1210 | 1,430 | $ 0.0952 | ||
| CGA1210X7R102K202NT | HRE | 1210 | 1,365 | $ 0.0672 | ||
| NV1210B102K202CEGN | HUI JU | 1210 | 1,360 | $ 0.0792 | ||
| NV1210B102K202CEDN | HUI JU | 1210 | 280 | $ 0.0759 | ||
| 1210GC102KAT2A | Kyocera AVX | 1210 | 120 | $ 0.0999 | ||
| 1210X7R102K202NT | AIDE CAPACITOR | 1210 | 110 | $ 0.0496 | ||
| C1210C102KGRAC7800 | KEMET | 1210 | 80 | $ 0.2599 | ||
| C1210C102KGRACTU | KEMET | 1210 | 5 | $ 0.2417 | ||
| CGA6M1X7S3D102K200AA | TDK | 1210 | 0 | $ 0.2177 | ||
| C3225X7S3D102M200AA | TDK | 1210 | 0 | $ 0.1838 | ||
| CGA6M1X7S3D102M200AA | TDK | 1210 | 0 | $ 0.2177 | ||
| C1210C102KGRACAUTO | KEMET | 1210 | 0 | $ 0.2176 | ||
| CL32B102KJFNNWE | Samsung Electro-Mechanics | 1210 | 0 | $ 0.1694 | ||
| 1210B102K202NT | FH | 1210 | 0 | $ 0.111 |



