KEMET C0805C561F5GACTU
| Manufacturer | |
| MPN | C0805C561F5GACTU |
| LCSC Part # | C2171235 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 560pF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C561F5GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1439 | $ 0.14 |
| 200+ | $ 0.0557 | $ 11.14 |
| 500+ | $ 0.0538 | $ 26.90 |
| 1,000+ | $ 0.0528 | $ 52.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C561F5GALTU | KEMET | 0805 | 0 | $ 0.2627 | ||
| C0805C561F5GAC7800 | KEMET | 0805 | 0 | $ 0.1953 | ||
| C0805C561F5GAL7800 | KEMET | 0805 | 0 | $ 0.3214 | ||
| 0805Y0500561FCT | Knowles | 0805 | 0 | $ 0.6137 | ||
| 0805J0500561FCT | Knowles | 0805 | 0 | $ 0.3486 | ||
| MA0805CG561F500 | Meritek | 0805 | 0 | $ 0.0981 | ||
| VJ0805A561FLAAJ32 | VISHAY | 0805 | 0 | $ 1.1885 | ||
| VJ0805D561FXAAT | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D561FXAAR | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D561FLAAT | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D561FLAAJ | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D561FLAAR | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805A561FXAPW1BC | VISHAY | 0805 | 0 | $ 0.0935 | ||
| GA0805A561FXABP31G | VISHAY | 0805 | 0 | $ 0.0946 | ||
| GA0805A561FXABC31G | VISHAY | 0805 | 0 | $ 0.0946 | ||
| VJ0805A561FXACW1BC | VISHAY | 0805 | 0 | $ 0.1026 | ||
| GA0805A561FBABT31G | VISHAY | 0805 | 0 | $ 0.1092 | ||
| VJ0805A561FXAMC | VISHAY | 0805 | 0 | $ 0.3076 | ||
| VJ0805A561FXAAP | VISHAY | 0805 | 0 | $ 0.3076 | ||
| 0805N561F500CT | Walsin | 0805 | 0 | $ 0.04 |

