SparkFun Electronics COM-14967
| 제조업체 | |
| 제조사 품번 | COM-14967 |
| LCSC 번호 | C21712178 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | LED Addressable, Specialty RoHS |
| 데이터시트 | SparkFun Electronics COM-14967 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Addressable, Specialty | |
| 제조업체 | SparkFun Electronics | |
| 포장 | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - | |
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Addressable, Specialty | |
| 제조업체 | SparkFun Electronics | |
| 포장 | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - |
| 타입 | 설명 | |
|---|---|---|
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
개요
This is the 1-inch version of the SparkFun LuMini LED Ring, featuring 20 individually addressable LEDs, each capable of producing 16 million colors to meet virtually any color requirement! LuMini is a miniaturized version of the Lumenati LED series — instead of using 5mm x 5mm APA102 LEDs (APA102-5050), it adopts a 2mm x 2mm package (APA102-2020). This enables extremely high pixel density, resulting in a more continuous color ring for your use! The LuMini LED Ring is powered and controlled through several pads on the back of each board. These pads include 5V and GND, a set of data and clock input pads, and another set of data and clock output pads. Since the ring functions like a LED string, you will see multiple numbers on the back of the board corresponding to the LED numbers above. Another practical feature we've included on the LuMini LED Ring is four breakaway mounting points (two inside the ring and two outside), which can be used to secure the ring to a surface or project, or snapped off for more complex designs. Note: In large installations, you may need to add a decoupling capacitor between power and ground to prevent voltage drop when turning on a large number of LEDs simultaneously. We recommend using a 4.7μF capacitor, which we sell in packs of 10.
주요 특징
- 1-inch diameter
- 20x APA102-2020 LEDs
- 4 detachable mounting points
- Optional capacitor footprints
- Cascadable
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 13.4239 | $ 13.42 |
| 200+ | $ 5.3569 | $ 1071.38 |
| 500+ | $ 5.1774 | $ 2588.70 |
| 1,000+ | $ 5.0891 | $ 5089.10 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Addressable, Specialty | |
| 제조업체 | SparkFun Electronics | |
| 포장 | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - | |
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Addressable, Specialty | |
| 제조업체 | SparkFun Electronics | |
| 포장 | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - |
| 타입 | 설명 | |
|---|---|---|
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
개요
This is the 1-inch version of the SparkFun LuMini LED Ring, featuring 20 individually addressable LEDs, each capable of producing 16 million colors to meet virtually any color requirement! LuMini is a miniaturized version of the Lumenati LED series — instead of using 5mm x 5mm APA102 LEDs (APA102-5050), it adopts a 2mm x 2mm package (APA102-2020). This enables extremely high pixel density, resulting in a more continuous color ring for your use! The LuMini LED Ring is powered and controlled through several pads on the back of each board. These pads include 5V and GND, a set of data and clock input pads, and another set of data and clock output pads. Since the ring functions like a LED string, you will see multiple numbers on the back of the board corresponding to the LED numbers above. Another practical feature we've included on the LuMini LED Ring is four breakaway mounting points (two inside the ring and two outside), which can be used to secure the ring to a surface or project, or snapped off for more complex designs. Note: In large installations, you may need to add a decoupling capacitor between power and ground to prevent voltage drop when turning on a large number of LEDs simultaneously. We recommend using a 4.7μF capacitor, which we sell in packs of 10.
주요 특징
- 1-inch diameter
- 20x APA102-2020 LEDs
- 4 detachable mounting points
- Optional capacitor footprints
- Cascadable
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

