KEMET C0603C563J3RAC7867
| Manufacturer | |
| MPN | C0603C563J3RAC7867 |
| LCSC Part # | C2170462 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 56nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C563J3RAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.082 | $ 0.08 |
| 200+ | $ 0.0318 | $ 6.36 |
| 500+ | $ 0.0306 | $ 15.30 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603X7R563J500CT | CCTC | 0603 | 7,300 | $ 0.0063 | ||
| 0603J0250563JXT | Knowles | 0603 | 0 | $ 0.1333 | ||
| 0603Y0250563JXT | Knowles | 0603 | 0 | $ 0.1566 | ||
| MA0603XR563J250 | Meritek | 0603 | 0 | $ 0.0471 | ||
| GCM188R71E563JA57J | muRata | 0603 | 0 | $ 0.1412 | ||
| GCM188R71E563JA57D | muRata | 0603 | 0 | $ 0.1564 | ||
| VJ0603Y563JLXAJ32 | VISHAY | 0603 | 0 | $ 0.3529 | ||
| GA0603Y563JXXAP31G | VISHAY | 0603 | 0 | $ 0.036 | ||
| GA0603Y563JXXAC31G | VISHAY | 0603 | 0 | $ 0.036 | ||
| GA0603Y563JBXAT31G | VISHAY | 0603 | 0 | $ 0.0469 | ||
| GA0603Y563JBXAR31G | VISHAY | 0603 | 0 | $ 0.0469 | ||
| VJ0603Y563JXXAC | VISHAY | 0603 | 0 | $ 0.0479 | ||
| VJ0603Y563JXXPW1BC | VISHAY | 0603 | 0 | $ 0.0601 | ||
| VJ0603Y563JXXCW1BC | VISHAY | 0603 | 0 | $ 0.067 | ||
| VJ0603Y563JXXAP | VISHAY | 0603 | 0 | $ 0.0683 | ||
| GA0603Y563JBAAR31G | VISHAY | 0603 | 0 | $ 0.0469 | ||
| VJ0603Y563JLAAJ32 | VISHAY | 0603 | 0 | $ 0.6591 | ||
| 0603B563J250CT | Walsin | 0603 | 0 | $ 0.0375 | ||
| 0603B563J500CT | Walsin | 0603 | 0 | $ 0.0232 | ||
| AC0603JRX7R8BB563 | YAGEO | 0603 | 0 | $ 0.013 |

