Taiyo Yuden EMK105ABJ474KV-F
| Manufacturer | |
| MPN | EMK105ABJ474KV-F |
| LCSC Part # | C2169173 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 470nF 16V X5R 0402 |
| Datasheet | Taiyo Yuden EMK105ABJ474KV-F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,100
3,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0111 | $ 1.11 |
| 1,000+ | $ 0.0094 | $ 9.40 |
| 3,000+ | $ 0.0085 | $ 25.50 |
| 10,000+ | $ 0.0077 | $ 77.00 |
| 50,000+ | $ 0.0072 | $ 360.00 |
| 100,000+ | $ 0.007 | $ 700.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C2169173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA0402X5R474K160GT | HRE | 0402 | 198,800 | $ 0.0062 | ||
| CC0402KRX5R7BB474 | YAGEO | 0402 | 132,100 | $ 0.0231 | ||
| 0402X474K160NT | FH | 0402 | 86,500 | $0.0059 $0.0063 | ||
| CL05A474KO5NNNC | Samsung Electro-Mechanics | 0402 | 82,350 | $0.0151 $0.0152 | ||
| 0402X474K160CT | Walsin | 0402 | 34,700 | $ 0.0169 | ||
| FCC0402X474K160AT | FOJAN | 0402 | 29,500 | $0.0072 $0.0084 | ||
| TCC0402X5R474K160AT | CCTC | 0402 | 21,750 | $ 0.0066 | ||
| 0402YD474KAT2A | Kyocera AVX | 0402 | 8,760 | $ 0.0356 | ||
| CGA0402X5R474K160GT | HRE | 0402 | 3,400 | $ 0.0064 | ||
| GRT155R61C474KE01D | muRata | 0402 | 170 | $ 0.3847 | ||
| 0402BW474K160YT | Knowles | 0402 | 0 | $ 0.3119 | ||
| 0402BW474K160NGT | Knowles | 0402 | 0 | $ 0.528 | ||
| EMK105ABJ474KVHF | Taiyo Yuden | 0402 | 0 | $ 0.0102 | ||
| EMK105BJ474KP-F | Taiyo Yuden | 0402 | 0 | $ 0.0324 | ||
| MSASE1L3YB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1961 | ||
| MCASE105AB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0263 | ||
| MLASE1L3YB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0929 | ||
| MMASE105AB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0557 | ||
| MLASE105AB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0532 | ||
| MCASE105AB5474KFNA1J | Taiyo Yuden | 0402 | 0 | $ 0.0557 |



