Kyocera AVX 04023C101KAT2A
| Manufacturer | |
| Mfr. Part # | 04023C101KAT2A |
| LCSC Part # | C2168832 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100pF 25V X7R 0402 |
| Description | 25V 100pF X7R ±10% 0402 Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,140 
8,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0044 $ 0.0043 | $ 0.04 |
100+ | $ 0.0034 $ 0.0033 | $ 0.33 |
300+ | $ 0.0029 | $ 0.87 |
1,000+ | $ 0.0027 | $ 2.70 |
5,000+ | $ 0.0024 | $ 12.00 |
10,000+ | $ 0.0022 | $ 22.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$