LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCE NCEP60T15G product image
  • NCEP60T15G thumbnail 1
  • NCEP60T15G thumbnail 2
  • NCEP60T15G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCE NCEP60T15GRoHS

Manufacturer
NCEAsian Brands
MPN
NCEP60T15G
LCSC Part #
C216776
Packaging
DFN5X6-8L
Customer #
Key Attributes
MOSFET N-CH 60V 150A DFN5X6-8L
Datasheetpdf iconNCE NCEP60T15G
In-Stock: 2,542
2,542 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2039$ 1.20
10+$ 0.9505$ 9.51
30+$ 0.8254$ 24.76
100+$ 0.6986$ 69.86
500+$ 0.6239$ 311.95
1,000+$ 0.5849$ 584.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNCE
PackagingDFN5X6-8L
Drain to Source Voltage60V
Current - Continuous Drain(Id)150A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation200W
Reverse Transfer Capacitance (Crss@Vds)24pF
RDS(on)3.1mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.5nF
Gate Charge(Qg)70nC
TypeN-Channel

Introduction

AI Translation

NCEP60T15G utilizes Super-Trench technology, uniquely optimized to deliver the highest efficiency high-frequency switching performance. The extremely low RDS(ON) and QG combination minimizes both conduction and switching power losses. This device is ideal for high-frequency switching and synchronous rectification.

Features

AI Translation
  • VDS = 60V, ID = 150A
  • RDS(ON) < 3.1 mΩ (at VGS = 10V) (typical: 2.8 mΩ)
  • Excellent gate charge × RDS(on) figure of merit
  • Ultra-low on-resistance RDS(ON)
  • Operating temperature up to 150°C
  • Lead-free lead finish
  • 100% UIS tested

Applications

AI Translation
  • DC/DC Converter — Ideal for high-frequency switching and synchronous rectification