Images are for reference only
EDA Models

KEMET C0805C223J5GACTU

Manufacturer
Mfr. Part #
C0805C223J5GACTU
LCSC Part #
C2167719
Package
0805
Customer #
Key Attributes
CAP CER 22nF 50V C0G 0805
Description
22nF ±5% 50V Ceramic Capacitor C0G 0805
Datasheet pdf icon KEMET C0805C223J5GACTU

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer KEMET
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon KEMET C0805C223J5GACTU
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2500
Sales Unit Piece
In-Stock: 65
65 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.2298 $ 0.23
10+
$ 0.225 $ 2.25
30+
$ 0.2202 $ 6.61
100+
$ 0.217 $ 21.70
Standard Packaging 2500/Full Reel
Better price for more quantity?
$