LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues MM3Z43 product image
  • MM3Z43 thumbnail 1
  • MM3Z43 thumbnail 2
  • MM3Z43 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues MM3Z43RoHS

Manufacturer
ShikuesAsian Brands
MPN
MM3Z43
LCSC Part #
C216768
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 43V 200mW SOD-323
Datasheetpdf iconShikues MM3Z43
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.0144$ 0.72
500+$ 0.012$ 0.0114$ 5.70
3,000+$ 0.0094$ 0.0090$ 27.00
6,000+$ 0.0084$ 0.0080$ 48.00
24,000+$ 0.0075$ 0.0072$ 172.80
51,000+$ 0.007$ 0.0067$ 341.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)40V~46V
Zener Voltage(Nom)43V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%