TDK CGA4J3X7R1H105K125AE
| Manufacturer | |
| MPN | CGA4J3X7R1H105K125AE |
| LCSC Part # | C2167678 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1uF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA4J3X7R1H105K125AE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1277 | $ 0.13 |
| 10+ | $ 0.1024 | $ 1.02 |
| 30+ | $ 0.0897 | $ 2.69 |
| 100+ | $ 0.0803 | $ 8.03 |
| 500+ | $ 0.0727 | $ 36.35 |
| 1,000+ | $ 0.0689 | $ 68.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2167678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21B105KBFNNNE | Samsung Electro-Mechanics | 0805 | 1,079,420 | $ 0.0443 | ||
| TCC0805X7R105K500DTS | CCTC | 0805 | 535,780 | $ 0.0282 | ||
| CC0805KKX7R9BB105 | YAGEO | 0805 | 501,180 | $ 0.0487 | ||
| TCC0805X7R105K500DT | CCTC | 0805 | 483,740 | $ 0.0369 | ||
| 0805B105K500NT | FH | 0805 | 365,820 | $ 0.0505 | ||
| CGA0805X7R105K500MT | HRE | 0805 | 174,000 | $ 0.0347 | ||
| GRM21BR71H105KA12L | muRata | 0805 | 119,870 | $ 0.0745 | ||
| GCM21BR71H105KA03L | muRata | 0805 | 54,205 | $ 0.2111 | ||
| 0805B105K500AT | FH | 0805 | 40,030 | $ 0.062 | ||
| 0805B105K500CT | Walsin | 0805 | 32,600 | $ 0.044 | ||
| GCJ21BR71H105KA01L | muRata | 0805 | 17,995 | $ 0.1124 | ||
| CS2012X7R105K500NRE | SAMWHA | 0805 | 17,220 | $ 0.0458 | ||
| UMK212B7105KG-T | Taiyo Yuden | 0805 | 9,750 | $ 0.0925 | ||
| C0805C105K5RACAUTO | KEMET | 0805 | 9,000 | $ 0.1374 | ||
| C0805C105K5RACTU | KEMET | 0805 | 7,495 | $ 0.147 | ||
| FCC0805B105K500FT | FOJAN | 0805 | 6,280 | $0.0309 $0.0325 | ||
| CL21B105KBFVPNE | Samsung Electro-Mechanics | 0805 | 6,260 | $0.1272 $0.1284 | ||
| UMK212B7105KGHT | Taiyo Yuden | 0805 | 2,800 | $ 0.0851 | ||
| 08055C105KAT2A | Kyocera AVX | 0805 | 2,650 | $ 0.0752 | ||
| TCC0805X7R105K500DTB | CCTC | 0805 | 0 | $ 0.0216 |

