LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C104K4RALTU product image
Images for reference only

KEMET C0402C104K4RALTU

Manufacturer
MPN
C0402C104K4RALTU
LCSC Part #
C2167664
Packaging
0402
Customer #
Key Attributes
100nF X7R ±10% 16V 0402 Ceramic Capacitors
Datasheetpdf iconKEMET C0402C104K4RALTU
In-Stock: 86
86 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2163$ 0.22
10+$ 0.2132$ 2.13
30+$ 0.2101$ 6.30
100+$ 0.207$ 20.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V