LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues MM3Z16 product image
  • MM3Z16 thumbnail 1
  • MM3Z16 thumbnail 2
  • MM3Z16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues MM3Z16RoHS

Manufacturer
ShikuesAsian Brands
MPN
MM3Z16
LCSC Part #
C216758
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16.2V 200mW SOD-323
Datasheetpdf iconShikues MM3Z16
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.0150$ 0.75
500+$ 0.0125$ 0.0119$ 5.95
3,000+$ 0.0096$ 0.0092$ 27.60
6,000+$ 0.0086$ 0.0082$ 49.20
24,000+$ 0.0076$ 0.0073$ 175.20
51,000+$ 0.0071$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16.2V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%