LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues MM3Z15 product image
  • MM3Z15 thumbnail 1
  • MM3Z15 thumbnail 2
  • MM3Z15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues MM3Z15RoHS

Manufacturer
ShikuesAsian Brands
MPN
MM3Z15
LCSC Part #
C216757
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 200mW SOD-323
Datasheetpdf iconShikues MM3Z15
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.0148$ 0.74
500+$ 0.0121$ 0.0115$ 5.75
3,000+$ 0.0101$ 0.0096$ 28.80
6,000+$ 0.0089$ 0.0085$ 51.00
24,000+$ 0.008$ 0.0076$ 182.40
51,000+$ 0.0074$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.3V~15.8V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%