KEMET C1210C225K5RACTU
| Manufacturer | |
| MPN | C1210C225K5RACTU |
| LCSC Part # | C2167541 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X7R 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0533 | $ 0.27 |
| 50+ | $ 0.0522 | $ 2.61 |
| 150+ | $ 0.0515 | $ 7.73 |
| 500+ | $ 0.0508 | $ 25.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210B225K500NT | FH | 1210 | 8,810 | $0.2525 $0.255 | ||
| FS32X225K500EGG | PSA | 1210 | 3,125 | $ 0.1538 | ||
| TCC1210X7R225K500MT | CCTC | 1210 | 2,445 | $ 0.0981 | ||
| CC1210X7R50V225KN | TORCH | 1210 | 2,445 | $ 0.1553 | ||
| C1210F225K5RACAUTO | KEMET | 1210 | 2,230 | $ 0.1599 | ||
| UMK325B7225KMHP | Taiyo Yuden | 1210 | 2,015 | $ 0.3177 | ||
| CL32B225KBJNNNE | Samsung Electro-Mechanics | 1210 | 1,535 | $0.1930 $0.1949 | ||
| 1210X7R225K500NT | AIDE CAPACITOR | 1210 | 1,110 | $ 0.0749 | ||
| CGA1210X7R225K500RT | HRE | 1210 | 945 | $ 0.1488 | ||
| C3225X7R1H225KT000N | TDK | 1210 | 260 | $ 0.2165 | ||
| C1210C225K5RACAUTO | KEMET | 1210 | 32 | $ 0.6791 | ||
| CL32B225KBJVPNE | Samsung Electro-Mechanics | 1210 | 30 | $ 0.1485 | ||
| 12105C225K4Z2A | Kyocera AVX | 1210 | 20 | $ 0.2449 | ||
| 1210B225K500CT | Walsin | 1210 | 10 | $ 0.0808 | ||
| 12105C225KAT2A | Kyocera AVX | 1210 | 0 | $ 0.2936 | ||
| C3225X7R1H225KT0A0N | TDK | 1210 | 0 | $ 0.1847 | ||
| TCC1210X7R225K500HT | CCTC | 1210 | 0 | $ 0.0783 | ||
| 1210B225K500NT | FH | 1210 | 0 | $ 0.1571 | ||
| C1210X225K050T | IHHEC | 1210 | 0 | $ 0.2122 | ||
| CC1210KKX7R9BB225 | YAGEO | 1210 | 0 | $ 0.2061 |



