KEMET C0805C103K2RACTU
| Manufacturer | |
| MPN | C0805C103K2RACTU |
| LCSC Part # | C2167473 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10nF 200V X7R 0805 |
| Datasheet | KEMET C0805C103K2RACTU |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1168 | $ 0.58 |
| 50+ | $ 0.0937 | $ 4.69 |
| 150+ | $ 0.0821 | $ 12.32 |
| 500+ | $ 0.0734 | $ 36.70 |
| 2,500+ | $ 0.0665 | $ 166.25 |
| 4,000+ | $ 0.063 | $ 252.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7RABB103 | YAGEO | 0805 | 132,000 | $ 0.0246 | ||
| CL21B103KDCNNNC | Samsung Electro-Mechanics | 0805 | 22,400 | $0.0386 $0.0389 | ||
| 0805X7R103K201NT | AIDE CAPACITOR | 0805 | 15,550 | $ 0.0058 | ||
| CGA0805X7R103K201MT | HRE | 0805 | 9,300 | $ 0.0132 | ||
| C0805F103K2RACAUTO | KEMET | 0805 | 3,700 | $ 0.0433 | ||
| FM21X103K201ECG | PSA | 0805 | 800 | $ 0.0089 | ||
| C0805C103K2RECAUTO | KEMET | 0805 | 185 | $ 0.1589 | ||
| 0805B103K201CT | Walsin | 0805 | 80 | $ 0.0208 | ||
| C0805C103K2RACAUTO | KEMET | 0805 | 50 | $ 0.0094 | ||
| 08052C103KAT2A | Kyocera AVX | 0805 | 30 | $ 0.0574 | ||
| C0805C103K2RACAUTO7210 | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805J103K2RACAUTO | KEMET | 0805 | 0 | $ 0.1078 | ||
| C0805X103K2RAC7800 | KEMET | 0805 | 0 | $ 0.0856 | ||
| C0805F103K2RACTU | KEMET | 0805 | 0 | $ 0.063 | ||
| 0805Y2000103KXT | Knowles | 0805 | 0 | $ 0.0781 | ||
| 0805Y2000103KST | Knowles | 0805 | 0 | $ 0.087 | ||
| 08052C103KAZ2A | Kyocera AVX | 0805 | 0 | $ 0.0549 | ||
| VJ0805Y103KLCAJ32 | VISHAY | 0805 | 0 | $ 0.957 | ||
| TCC0805X7R103K201DT | CCTC | 0805 | 0 | $ 0.0051 | ||
| C0805X103K201T | IHHEC | 0805 | 0 | $ 0.0177 |



