LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues BZT52C51 product image
  • BZT52C51 thumbnail 1
  • BZT52C51 thumbnail 2
  • BZT52C51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues BZT52C51RoHS

Manufacturer
ShikuesAsian Brands
MPN
BZT52C51
LCSC Part #
C216736
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 51V 500mW SOD-123
Datasheetpdf iconShikues BZT52C51
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.0140$ 0.70
500+$ 0.0115$ 0.0110$ 5.50
3,000+$ 0.0097$ 0.0093$ 27.90
6,000+$ 0.0086$ 0.0082$ 49.20
24,000+$ 0.0077$ 0.0074$ 177.60
51,000+$ 0.0072$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@39V
Impedance(Zzt)180Ω
Diode Configuration1 Independent
Zener Voltage(Range)48V~54V
Zener Voltage(Nom)51V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%.
  • Terminals: meet solderability requirements.