TDK C0603X5R0J224K030BB
| Manufacturer | |
| Mfr. Part # | C0603X5R0J224K030BB |
| LCSC Part # | C2167350 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 220nF 6.3V X5R 0201 |
| Description | 220nF ±10% 6.3V Ceramic Capacitor X5R 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1169 | $ 0.58 |
50+ | $ 0.0933 | $ 4.67 |
150+ | $ 0.0815 | $ 12.23 |
500+ | $ 0.0727 | $ 36.35 |
2,500+ | $ 0.0656 | $ 164.00 |
5,000+ | $ 0.062 | $ 310.00 |
Standard Packaging 15000/Full
Reel | ||