LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues BZT52C16 product image
  • BZT52C16 thumbnail 1
  • BZT52C16 thumbnail 2
  • BZT52C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues BZT52C16RoHS

Manufacturer
ShikuesAsian Brands
MPN
BZT52C16
LCSC Part #
C216724
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 500mW SOD-123
Datasheetpdf iconShikues BZT52C16
In-Stock: 6,800
6,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0167$ 0.0159$ 0.80
500+$ 0.0133$ 0.0127$ 6.35
3,000+$ 0.0103$ 0.0098$ 29.40
6,000+$ 0.0091$ 0.0087$ 52.20
24,000+$ 0.0081$ 0.0077$ 184.80
51,000+$ 0.0076$ 0.0073$ 372.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%.
  • Terminals: meet solderability requirements.