LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues BZT52C4V3 product image
  • BZT52C4V3 thumbnail 1
  • BZT52C4V3 thumbnail 2
  • BZT52C4V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues BZT52C4V3RoHS

Manufacturer
ShikuesAsian Brands
MPN
BZT52C4V3
LCSC Part #
C216710
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.3V 500mW SOD-123
Datasheetpdf iconShikues BZT52C4V3
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0153$ 0.0146$ 0.73
500+$ 0.012$ 0.0114$ 5.70
3,000+$ 0.0101$ 0.0096$ 28.80
6,000+$ 0.009$ 0.0086$ 51.60
24,000+$ 0.008$ 0.0076$ 182.40
51,000+$ 0.0075$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%.
  • Terminals: meet solderability requirements.