NCC EMLA250ADA331MHA0G
| Manufacturer | |
| MPN | EMLA250ADA331MHA0G |
| LCSC Part # | C2166635 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | ±20% 25V 330uF SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EMLA250ADA331MHA0G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 600mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.3mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 600mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.3mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low impedance, long life
- Rated voltage 6.3 ~ 50V, capacitance 10 ~ 1000μF
- Case size from φ5×5.8L to φ10×10L
- Solvent-resistant type (see Precautions and Guidelines)
- RoHS2 compliant
Applications
AI Translation
Suitable for applications requiring long service life and low impedance, such as continuously operating equipment and industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3155 | $ 0.32 |
| 200+ | $ 0.1221 | $ 24.42 |
| 500+ | $ 0.1179 | $ 58.95 |
| 1,000+ | $ 0.1157 | $ 115.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 600mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.3mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 600mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.3mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low impedance, long life
- Rated voltage 6.3 ~ 50V, capacitance 10 ~ 1000μF
- Case size from φ5×5.8L to φ10×10L
- Solvent-resistant type (see Precautions and Guidelines)
- RoHS2 compliant
Applications
AI Translation
Suitable for applications requiring long service life and low impedance, such as continuously operating equipment and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| UCD1E331MNL1GS | Nichicon | Similar | SMD,D8xL10mm | 885 | $ 0.333 | ||
| EMZA250ARA331MHA0G | NCC | Similar | SMD,D8xL10mm | 1,015 | $ 0.2449 | ||
| EMVY250ARA331MHA0G | NCC | Similar | SMD,D8xL10mm | 4,695 | $ 0.2605 | ||
| UWT1E331MNL1GS | Nichicon | Similar | SMD,D8xL10mm | 110 | $ 0.2615 | ||
| UUD1E331MNL1GS | Nichicon | Similar | SMD,D8xL10mm | 5 | $ 0.36 |
5 more alternative parts.View all substitutes

