LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC62FP3002PR product image
  • XC62FP3002PR thumbnail 1
  • XC62FP3002PR thumbnail 2
  • XC62FP3002PR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC62FP3002PRRoHS

Manufacturer
MPN
XC62FP3002PR
LCSC Part #
C216651
Packaging
SOT-89
Customer #
Key Attributes
Positive Voltage Regulators CMoS Low Power Consumption
Datasheetpdf iconTOREX XC62FP3002PR
In-Stock: 985
985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3299$ 1.65
50+$ 0.2741$ 13.71
150+$ 0.2502$ 37.53
1,000+$ 0.2204$ 220.40
2,000+$ 0.2072$ 414.40
5,000+$ 0.1992$ 996.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage10V
Output Current150mA
Output TypeFixed
FeaturesOver Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The XC62FP series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The XC62FP consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient responses to load variations have improved in comparison to the existing series. SOT-23 (150mW), SOT-89 (500mW) and TO-92 (300mW) packages are available.

Features

AI Translation
  • Maximum Output Current: 250mA (within max. power dissipation, Vout = 5.0V)
  • Output Voltage Range: 2.0V~6.0V in 0.1V increments (1.5V~1.9V for custom products)
  • Highly Accurate: Output voltage ±2% (±1% for semi-custom products)
  • Low Power Consumption: Top.2.0μA @ Vout=5.0V
  • Output Voltage Temperature Characteristics: Typ. ±100ppm/℃
  • Input Stability: Top.0.2%/V
  • Small Input-Output Differential: Iout = 100mA @ Vout = 5.0V with a 0.12V differential.
  • Ultra Small Packages: SOT-23 (150mW) mini-mold, SOT-89 (500mW) mini-power mold TO-92 (300mW)

Applications

AI Translation
  • Battery Powered Equipment
  • Palmtops
  • Portable Cameras and Video Recorders
  • Reference Voltage Sources