LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215099704E3 product image
  • MAL215099704E3 thumbnail 1
  • MAL215099704E3 thumbnail 2
  • MAL215099704E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL215099704E3RoHS

Manufacturer
MPN
MAL215099704E3
LCSC Part #
C2166462
Packaging
SMD,D12.5xL16.5mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 80V SMD
Datasheetpdf iconVISHAY MAL215099704E3
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9632$ 2.96
10+$ 2.5318$ 25.32
30+$ 2.2743$ 68.23
100+$ 2.0152$ 201.52
500+$ 1.8961$ 948.05
1,000+$ 1.8414$ 1841.40
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD,D12.5xL16.5mm
Tolerance±20%
Voltage Rating80V
Lifetime5000hrs@105℃
Capacitance220uF
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16.5mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece