LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215097412E3 product image
  • MAL215097412E3 thumbnail 1
  • MAL215097412E3 thumbnail 2
  • MAL215097412E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL215097412E3RoHS

Manufacturer
MPN
MAL215097412E3
LCSC Part #
C2166329
Packaging
SMD
Customer #
Key Attributes
CAP ALUM 470uF ±20% 10V SMD
Datasheetpdf iconVISHAY MAL215097412E3
In-Stock: 428
428 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9243$ 1.92
10+$ 1.6497$ 16.50
30+$ 1.4782$ 44.35
100+$ 1.302$ 130.20
500+$ 1.2226$ 611.30
1,000+$ 1.1876$ 1187.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD
Tolerance±20%
Voltage Rating10V
Lifetime2500hrs@105℃
Capacitance470uF
Ripple Current304.5mA@100Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)250mΩ
Height - Seated (Max)-
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece