LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IL4217 product image
Images for reference only

VISHAY IL4217

Manufacturer
MPN
IL4217
LCSC Part #
C21653869
Packaging
-
Customer #
Key Attributes
10000V/us 300mA 700V 1.3V Triac, SCR Output Optoisolators RoHS
DatasheetVISHAY IL4217
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3517$ 2.35
200+$ 0.9392$ 187.84
500+$ 0.9067$ 453.35
1,000+$ 0.8912$ 891.20
Standard Packaging2000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerVISHAY
Packaging-
Number of Channels-
Power Dissipation-
Static dv/dt10000V/us
Output Current(It(rms))300mA
Load Voltage700V
FeaturesIntegrated noise suppression circuit
Isolation Voltage(Vrms)4.42kV
Holding Current (Ih)65uA
Operating Temperature-55℃~+100℃
Forward Current-
Current - Surge(Itsm)3A
Output Type-
Voltage - Forward(Vf)1.3V
Zero Crossing Circuit-
Number of terminals6

Introduction

AI Translation

The IL4216, IL4217, and IL4218 product families consist of an optically coupled GaAs infrared LED and a light-activated thyristor system with an integrated noise suppression circuit. The thyristor system achieves a low trigger current of 0.7 mA, with a dV/dt ratio greater than 10 kV/μs and load voltages up to 800 V. The IL4216, IL4217, and IL4218 product families are ideal microcontroller-compatible solutions for isolating low-voltage logic from high-voltage lines at 120 VAC, 240 VAC, and 380 VAC, and for controlling resistive, inductive, or capacitive AC loads such as motors, solenoids, high-power thyristors, TRIACs, and solid-state relays.

Features

AI Translation
  • Low trigger current I<sub>FT</sub> = 0.7 mA (typical), I<sub>TRMS</sub> = 300 mA
  • High static dV/dt ≥ 10000 V/μs
  • Load voltage up to 800V

Applications

AI Translation
  • Solid-state relays
  • Lighting control
  • Temperature control
  • Solenoid/valve control
  • AC motor drives/starters