LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215099702E3 product image
  • MAL215099702E3 thumbnail 1
  • MAL215099702E3 thumbnail 2
  • MAL215099702E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL215099702E3RoHS

Manufacturer
MPN
MAL215099702E3
LCSC Part #
C2164668
Packaging
SMD,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 80V SMD
Datasheetpdf iconVISHAY MAL215099702E3
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0853$ 2.09
10+$ 1.7681$ 17.68
30+$ 1.568$ 47.04
250+$ 1.2996$ 324.90
500+$ 1.2086$ 604.30
1,000+$ 1.1679$ 1167.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL12.5mm
Tolerance±20%
Voltage Rating80V
Lifetime3000hrs@105℃
Capacitance100uF
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece