Rubycon 50SEV100M10X10.5
| Manufacturer | |
| MPN | 50SEV100M10X10.5 |
| LCSC Part # | C2164629 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 100uF SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 500mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 500mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1844 | $ 0.18 |
| 200+ | $ 0.0714 | $ 14.28 |
| 500+ | $ 0.0689 | $ 34.45 |
| 1,000+ | $ 0.0677 | $ 67.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 500mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 500mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C2164629 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RVE1H101M1010ZY | ChengTao | SMD,D10xL10.5mm | 2,220 | $0.1088 $0.136 | ||
| VT1H101M1010ZY | ChengTao | SMD,D10xL10.5mm | 1,440 | $0.1045 $0.1306 | ||
| XT1H101M1010 | JARSON | SMD,D10xL10.5mm | 1,350 | $ 0.1104 | ||
| RVJ-50V101MH10U-R | Taiyo Yuden | SMD,D10xL10.5mm | 337 | $ 0.638 | ||
| RVT1H101M1010ZY | ChengTao | SMD,D10xL10.5mm | 35 | $0.1011 $0.1263 | ||
| UCX1H101MCS1GS | Nichicon | SMD,D10xL10.5mm | 1,971 | $ 0.9798 | ||
| MAL215099101E3 | VISHAY | SMD,D10xL10.5mm | 0 | $ 1.376 | ||
| EDH107M050A9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.1805 | ||
| EDH107M050S9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.292 | ||
| 50JGV100M10X10.5 | Rubycon | SMD,D10xL10.5mm | 0 | $ 0.1345 | ||
| ATB107M050 | Cornell Dubilier Electronics | SMD,D10xL10.5mm | 0 | $ 0.5774 |

