Rubycon 25TLV220M8X10.5
| Manufacturer | |
| Mfr. Part # | 25TLV220M8X10.5 |
| LCSC Part # | C2164479 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Description | 220uF 25V 160mΩ ±20% 360mA@120Hz SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6352 | $ 0.64 |
10+ | $ 0.6227 | $ 6.23 |
30+ | $ 0.6134 | $ 18.40 |
100+ | $ 0.604 | $ 60.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$