PANASONIC EEE-TPA331UAV
| Manufacturer | |
| MPN | EEE-TPA331UAV |
| LCSC Part # | C2164058 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 10V 330uF 200mΩ@100kHz SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 270mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 270mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4564 | $ 0.46 |
| 200+ | $ 0.1767 | $ 35.34 |
| 500+ | $ 0.1705 | $ 85.25 |
| 1,000+ | $ 0.1674 | $ 167.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 270mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 270mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE-TC1A331UV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.3726 | ||
| EEE-FK1A331AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.369 | ||
| EEE-FK1A331V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5054 | ||
| EEE-TC1A331UP | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5872 | ||
| EEE-FP1A331AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.3616 | ||
| UCX1A331MCL6GS | Nichicon | SMD,D8xL10.5mm | 0 | $ 0.5106 | ||
| 10TRV330M8X10.5 | Rubycon | SMD,D8xL10.5mm | 0 | $ 0.1752 | ||
| AFK337M10F24T-F | Cornell Dubilier Electronics | SMD,D8xL10.5mm | 0 | $ 0.794 | ||
| EXV337M010S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.2362 | ||
| EEV337M010S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.2387 |

