PANASONIC EEE-HD0J332AQ
| Manufacturer | |
| MPN | EEE-HD0J332AQ |
| LCSC Part # | C2164008 |
| Packaging | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 3300uF SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-HD0J332AQ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 680mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 680mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4141 | $ 0.41 |
| 200+ | $ 0.1603 | $ 32.06 |
| 500+ | $ 0.1546 | $ 77.30 |
| 1,000+ | $ 0.1519 | $ 151.90 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 680mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 680mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFK0J332AQ | PANASONIC | SMD,D12.5xL13.5mm | 0 | $ 2.3764 | ||
| EEV-FK0J332Q | PANASONIC | SMD,D12.5xL14mm | 0 | $ 1.1987 | ||
| UCD0J332MNQ1ZD | Nichicon | SMD,D12.5xL14.5mm | 0 | $ 1.5698 | ||
| UCD0J332MNQ1MS | Nichicon | SMD,D12.5xL14.5mm | 0 | $ 0.5866 | ||
| EEV-FK0J332V | PANASONIC | SMD,D12.5xL13.8mm | 0 | $ 0.5235 | ||
| EEE-FK0J332AV | PANASONIC | SMD,D12.5xL14.1mm | 0 | $ 1.9563 | ||
| UUJ0J332MNQ3MS | Nichicon | SMD,D16xL22.5mm | 0 | $ 0.849 | ||
| UUJ0J332MNQ6MS | Nichicon | SMD | 0 | $ 0.8039 | ||
| UUJ0J332MNQ1MS | Nichicon | SMD | 0 | $ 0.8562 | ||
| EMVE6R3GDA332MMH0S | NCC | SMD,D18xL16.5mm | 0 | $ 1.9232 |

