PANASONIC EEE-FP0J471AV
| Manufacturer | |
| MPN | EEE-FP0J471AV |
| LCSC Part # | C2163898 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 470uF 80mΩ@100kHz SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-FP0J471AV |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3459 | $ 0.35 |
| 200+ | $ 0.1339 | $ 26.78 |
| 500+ | $ 0.1292 | $ 64.60 |
| 1,000+ | $ 0.1269 | $ 126.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE-FK0J471AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.385 | ||
| EEE-FK0J471V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5054 | ||
| EEV477M6R3S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.2428 | ||
| EEV477M6R3A9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.5537 | ||
| EDH477M6R3S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.119 | ||
| EDK477M6R3S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.119 | ||
| EDK477M6R3A9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.239 | ||
| EXV477M6R3S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.1371 | ||
| EMZL6R3ARA471MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.3752 | ||
| UUD0J471MNL1GS | Nichicon | SMD,D8xL10.5mm | 0 | $ 0.4065 |

