TNK QD18A14
| Manufacturer | TNKAsian Brands |
| MPN | QD18A14 |
| LCSC Part # | C216376 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LAN XFMR 1:1 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TNK | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5714 | $ 0.57 |
| 10+ | $ 0.4604 | $ 4.60 |
| 30+ | $ 0.404 | $ 12.12 |
| 100+ | $ 0.3493 | $ 34.93 |
| 500+ | $ 0.3171 | $ 158.55 |
| 1,000+ | $ 0.2994 | $ 299.40 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TNK | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



