VISHAY MAL214699502E3
| Manufacturer | |
| MPN | MAL214699502E3 |
| LCSC Part # | C2163723 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 16V 470uF 97mΩ SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 630mA@100Hz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 97mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 237
237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5048 | $ 2.50 |
| 10+ | $ 2.1451 | $ 21.45 |
| 30+ | $ 1.9189 | $ 57.57 |
| 250+ | $ 1.4339 | $ 358.48 |
| 500+ | $ 1.3297 | $ 664.85 |
| 1,000+ | $ 1.2842 | $ 1284.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 630mA@100Hz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 97mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



