VISHAY MAL215099103E3
| Manufacturer | |
| MPN | MAL215099103E3 |
| LCSC Part # | C2163712 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 372mA@100Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0591 | $ 2.06 |
| 10+ | $ 1.7445 | $ 17.45 |
| 30+ | $ 1.5488 | $ 46.46 |
| 250+ | $ 1.2831 | $ 320.78 |
| 500+ | $ 1.1934 | $ 596.70 |
| 1,000+ | $ 1.1527 | $ 1152.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 372mA@100Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



