Nichicon UWD1C470MCL1GS
| Manufacturer | |
| Mfr. Part # | UWD1C470MCL1GS |
| LCSC Part # | C2163564 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 16V SMD |
| Description | 47uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
595
595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.166 $ 0.1328 | $ 0.66 |
50+ | $ 0.1349 $ 0.1080 | $ 5.40 |
150+ | $ 0.1215 $ 0.0972 | $ 14.58 |
1,000+ | $ 0.09 $ 0.0720 | $ 72.00 |
2,000+ | $ 0.0826 $ 0.0661 | $ 132.20 |
5,000+ | $ 0.0782 $ 0.0626 | $ 313.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$