Nichicon UWD1E101MCL1GS
| Manufacturer | |
| Mfr. Part # | UWD1E101MCL1GS |
| LCSC Part # | C2163147 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V SMD |
| Description | 100uF 25V 340mΩ ±20% 140mA@120Hz SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2168 | $ 1.08 |
50+ | $ 0.1721 | $ 8.61 |
150+ | $ 0.153 | $ 22.95 |
900+ | $ 0.1291 | $ 116.19 |
2,700+ | $ 0.1185 | $ 319.95 |
5,400+ | $ 0.1121 | $ 605.34 |
Standard Packaging 900/Full
Reel | ||