PANASONIC EEV-FK1K331M
| Manufacturer | |
| MPN | EEV-FK1K331M |
| LCSC Part # | C2163122 |
| Packaging | SMD,D16xL16.5mm |
| Customer # | |
| Key Attributes | ±20% 80V 330uF SMD,D16xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 793mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 793mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0171 | $ 1.02 |
| 10+ | $ 0.9975 | $ 9.98 |
| 30+ | $ 0.9829 | $ 29.49 |
| 100+ | $ 0.9698 | $ 96.98 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 793mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 793mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
C2163122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



