LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEV-FK1J681M product image
  • EEV-FK1J681M thumbnail 1
  • EEV-FK1J681M thumbnail 2
  • EEV-FK1J681M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEV-FK1J681MRoHS

Manufacturer
MPN
EEV-FK1J681M
LCSC Part #
C2163110
Packaging
SMD,D18xL16.5mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 63V SMD
Datasheetpdf iconPANASONIC EEV-FK1J681M
In-Stock: 155
155 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5839$ 1.58
10+$ 1.5465$ 15.47
30+$ 1.5221$ 45.66
100+$ 1.4961$ 149.61
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D18xL16.5mm
Tolerance±20%
Voltage Rating63V
Lifetime5000hrs@105℃
Capacitance680uF
Ripple Current1.69A@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)17mm
Diameter18mm

Features

AI Translation
  • Durability: 105℃ 2000 to 5000 hours
  • Low impedance (40% to 60% lower than FC series)
  • Compact size (30% to 50% smaller than FC series)
  • Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
  • AEC-Q200 compliant
  • RoHS compliant