LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UCL1E100MCL1GS product image
Images for reference only

Nichicon UCL1E100MCL1GSRoHS

Manufacturer
MPN
UCL1E100MCL1GS
LCSC Part #
C2163094
Packaging
SMD,D4xL5.8mm
Customer #
Key Attributes
±20% 25V 10uF SMD,D4xL5.8mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon UCL1E100MCL1GS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0796$ 0.08
200+$ 0.0308$ 6.16
500+$ 0.0298$ 14.90
1,000+$ 0.0292$ 29.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingSMD,D4xL5.8mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current80mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.8mm
Diameter4mm