LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215097101E3 product image
  • MAL215097101E3 thumbnail 1
  • MAL215097101E3 thumbnail 2
  • MAL215097101E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL215097101E3RoHS

Manufacturer
MPN
MAL215097101E3
LCSC Part #
C2163037
Packaging
SMD,D10xL10mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 50V SMD
Datasheetpdf iconVISHAY MAL215097101E3
In-Stock: 486
486 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6136$ 1.61
10+$ 1.3484$ 13.48
30+$ 1.2037$ 36.11
100+$ 1.0394$ 103.94
500+$ 0.9662$ 483.10
1,000+$ 0.9337$ 933.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL10mm
Tolerance±20%
Voltage Rating50V
Lifetime3000hrs@105℃
Capacitance100uF
Ripple Current294mA@100Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece