LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL214699811E3 product image
  • MAL214699811E3 thumbnail 1
  • MAL214699811E3 thumbnail 2
  • MAL214699811E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL214699811E3RoHS

Manufacturer
MPN
MAL214699811E3
LCSC Part #
C2163028
Packaging
SMD
Customer #
Key Attributes
CAP ALUM 470uF ±20% 63V SMD
Datasheetpdf iconVISHAY MAL214699811E3
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8955$ 4.90
10+$ 4.2221$ 42.22
30+$ 3.8214$ 114.64
100+$ 3.4157$ 341.57
500+$ 3.2291$ 1614.55
1,000+$ 3.1447$ 3144.70
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD
Tolerance±20%
Voltage Rating63V
Lifetime5000hrs@125℃
Capacitance470uF
Ripple Current630mA@100Hz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Height - Seated (Max)-
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece