VISHAY MAL214699111E3
| Manufacturer | |
| Mfr. Part # | MAL214699111E3 |
| LCSC Part # | C2162892 |
| Package | SMD |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 50V SMD |
| Description | 1000uF 50V 52mΩ 900mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6869 | $ 4.69 |
10+ | $ 4.0199 | $ 40.20 |
30+ | $ 3.625 | $ 108.75 |
100+ | $ 3.2255 | $ 322.55 |
500+ | $ 3.0411 | $ 1520.55 |
1,000+ | $ 2.9566 | $ 2956.60 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$