Nichicon UUX2A470MNL1GS
| Manufacturer | |
| MPN | UUX2A470MNL1GS |
| LCSC Part # | C2162873 |
| Packaging | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | ±20% 100V 47uF SMD,D10xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UUX2A470MNL1GS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 230mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 230mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 10+ | $ 0.4119 | $ 4.12 |
| 30+ | $ 0.3687 | $ 11.06 |
| 100+ | $ 0.3147 | $ 31.47 |
| 500+ | $ 0.29 | $ 145.00 |
| 1,000+ | $ 0.2761 | $ 276.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 230mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 230mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
C2162873 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VKME1002A470MV | Ymin | Similar | SMD,D10xL10mm | 865 | $ 0.2815 | ||
| MAL214699904E3 | VISHAY | Similar | SMD,D10xL12.5mm | 1 | $ 1.3488 | ||
| EDH476M100S9PAA | KEMET | Similar | SMD,D10xL10.2mm | 477 | $ 1.1964 | ||
| UCD2A470MNQ1MS | Nichicon | Similar | SMD,D12.5xL13.5mm | 106 | $ 0.9275 | ||
| EEEFK2A470AQ | PANASONIC | Similar | SMD,D12.5xL13.5mm | 2 | $ 1.3577 |
5 more alternative parts.View all substitutes
