Rubycon 4SWZ220M1.9X7.3
| Manufacturer | |
| MPN | 4SWZ220M1.9X7.3 |
| LCSC Part # | C2162759 |
| Packaging | SMD,4.3x7.3mm |
| Customer # | |
| Key Attributes | 220uF 4V 9mΩ ±20% SMD,4.3x7.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Rubycon 4SWZ220M1.9X7.3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 7.3mm | |
| Polarity type | Polarized | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 1.9mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 7.3mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 1.9mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8927 | $ 0.89 |
| 200+ | $ 0.3457 | $ 69.14 |
| 500+ | $ 0.333 | $ 166.50 |
| 1,000+ | $ 0.3282 | $ 328.20 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 7.3mm | |
| Polarity type | Polarized | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 1.9mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 7.3mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 1.9mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C2162759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEFCX0G221R | PANASONIC | SMD,7.3x4.3mm | 6 | $ 2.5422 | ||
| EEFCX0G221YR | PANASONIC | SMD,7.3x4.3mm | 160 | $ 0.528 | ||
| 4SW220MX | Rubycon | SMD,4.3x7.3mm | 0 | $ 0.88 | ||
| 4SW220M2.9X7.3 | Rubycon | SMD,4.3x7.3mm | 0 | $ 0.8673 | ||
| EEFSX0G221ER | PANASONIC | SMD,4.3x7.3mm | 0 | $ 1.5745 | ||
| A700X227M004ATE009 | KEMET | SMD,7.3x4.3mm | 0 | $ 1.7497 | ||
| EEFCX0G221XR | PANASONIC | SMD,7.3x4.3mm | 0 | $ 1.1648 | ||
| A700X227M004ATE010 | KEMET | SMD,4.3x7.3mm | 0 | $ 2.0132 | ||
| A700D227M004ATE009 | KEMET | SMD,4.3x7.3mm | 0 | $ 1.2365 | ||
| A700X227M004ATE015 | KEMET | SMD,4.3x7.3mm | 0 | $ 0.9414 |

